text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics LIS2DW12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 90µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
211
USA:
211
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks