
Manufacturer Part #
LIS2MDLTR
LIS2MDL Series 3.6V 50 Hz High Performance 3-Axis Digital Magnetic Sensor-LGA-12
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2233 |
Product Specification Section
STMicroelectronics LIS2MDLTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LIS2MDLTR - Technical Attributes
Attributes Table
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Features & Applications
The LIS2MDL is an ultra-low-power, high-performance 3-axis digital magnetic sensor.
LIS2MDL has a magnetic field dynamic range of ±50 gauss. It includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface.
The device can be configured to generate an interrupt signal for magnetic field detection.
LIS2MDL is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
10,000+
$1.40
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $1.18 / Stock: 30,000 Qty: 10,000+$1.18 Stock: 30,000
- Reel Qty: 10,000+ / Web Price: $1.13 / Stock: 0 Qty: 10,000+$1.13 Stock: 0
- Reel Qty: 10,000+ / Web Price: $1.18 / Stock: 0 Qty: 10,000+$1.18 Stock: 0
- Reel Qty: 10,000+ / Web Price: $1.40 / Stock: 330,000 Qty: 10,000+$1.40 Stock: 330,000
- ReelSelected Variant Qty: 10,000+ / Web Price: $1.40 / Stock: 20,000 Qty: 10,000+$1.40 Stock: 20,000
Package Qty:
10000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount