text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS3DSHTR

LIS3DSH Series 3 Axis ±2g/4g/6g/8g/16g 3.6 V "Nano" Accelerometer - LGA-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±6/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 225µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$3,300.00
USD
Quantity
Web Price
4,000+
$0.825
Product Variant Information section