text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM303AHTR

LSM303AH Series 1.98 V Ultra-Low-Power 3D Accelerometer & 3D Magnetometer-LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
STMicroelectronics LSM303AHTR - Technical Attributes
Attributes Table
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

The LSM303AH is an ultra-low-power high-performance system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor.

LSM303AH has user-selectable linear acceleration full scales of ±2g/±4g/±8g/±16 g and is capable of measuring accelerations with output data rates from 1 Hz to 6400 Hz. The device has a magnetic field dynamic range of ±50 gauss with output data rates from10 Hz to 100 Hz. The LSM303AH includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface. It has an integrated 256-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The FIFO buffer applies only to the accelerometer.
The embedded self-test capability allows the user to check the functioning of the sensor in the final application.

The system can be configured to generate an interrupt signal for free-fall, motion detection and magnetic field detection. The magnetic and accelerometer blocks can be enabled or put into power-down mode separately.

LSM303AH is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Pricing Section
Global Stock:
4,771
Germany (Online Only):
4,771
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.62
USD
Quantity
Web Price
1+
$1.62
Product Variant Information section