text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA8451QR1

MMA8451 Series 8 / 14 Bit 3 Axis ±2/±4/±8 g Digital Accelerometer - QFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.95V to 3.6V
Supply Current: 165µA
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$3,510.00
USD
Quantity
Web Price
3,000+
$1.17
Product Variant Information section