text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA8453QT

3-axis, 10-bit/8-bit digital accelerometer

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.95V to 3.6V
Supply Current: 165µA
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,900
Multiple Of:
2,450
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Total
$4,214.00
USD
Quantity
Web Price
4,900+
$0.86
Product Variant Information section