
Manufacturer Part #
MMA8653FCR1
MMA8652 Series ±2/±4/±8 g 12-Bit Digital Accelerometer Surface Mount - DFN-10
| |||||||||||
Mfr. Name: | NXP | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2025 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Obsolete
Technical Attributes
Attributes Table
Sensing Range: | ±2/±4/±8 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.95V to 3.6V |
Supply Current: | 184µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.82
6,000
$0.68
9,000
$0.67
15,000
$0.665
30,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount