text.skipToContent text.skipToNavigation

Manufacturer Part #

SCA3100-D04-1

SCA3100 Series 3.6 V ±2g 3-Axis High Performance Accelerometer - SMD-12

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata SCA3100-D04-1 - Technical Attributes
Attributes Table
Sensing Range: ±2 g
Sensing Axis: X-Y-Z
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$1,813.00
USD
Quantity
Web Price
100
$18.13
200+
$17.96
Product Variant Information section