text.skipToContent text.skipToNavigation

Manufacturer Part #

SCA3300-D01-1

SCA3300 Series 3.3 V 1 mA ±1.5g/±3g/±6g/ 3-Axis Surface Mount Accelerometer

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata SCA3300-D01-1 - Technical Attributes
Attributes Table
Sensing Range: ±1.5g/±3g/±6g
Sensing Axis: X-Y-Z
Supply Voltage: 3V to 3.6V
Supply Current: 1mA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$2,744.00
USD
Quantity
Web Price
100
$27.44
200
$27.29
300+
$27.13