
Manufacturer Part #
SCA830-D06-10
Accelorometer/Inclinometer
Product Specification Section
Murata SCA830-D06-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata SCA830-D06-10 - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000+
$17.88
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount