text.skipToContent text.skipToNavigation

Manufacturer Part #

IMP34DT05TR

IMP34DT05: 3.6V MEMS Audio Sensor Omnidirectional Digital Microphone - HCLGA-4LD

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: MEMS
Output Type: Digital
Directional: Omnidirectional
Frequency: 10kHz
Sensitivity: -26dBm
Signal-to-Ratio-Nom: 64dB
Supply Voltage: 1.6V to 3.6V
Supply Current: 650µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$3,500.00
USD
Quantity
Web Price
4,000+
$0.875
Product Variant Information section