
Manufacturer Part #
MP34DT06JTR
MP34DT06J Series 1.8 V 64dB MEMS Audio Sensor Omnidirectional Digital Microphone
Product Specification Section
STMicroelectronics MP34DT06JTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MP34DT06JTR - Technical Attributes
Attributes Table
Type: | MEMS |
Output Type: | Digital |
Directional: | Omnidirectional |
Frequency: | 2.4MHz |
Signal-to-Ratio-Nom: | 64dBA |
Supply Voltage: | 1.6V to 3.6V |
Supply Current: | 650µA |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.30
15
$1.26
100
$1.24
400
$1.22
2,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount