text.skipToContent text.skipToNavigation

Manufacturer Part #

ENS160-BGLT

Air Quality Sensors ENS160-BGLT LGA9 TR 1K5

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ScioSense ENS160-BGLT - Technical Attributes
Attributes Table
Type: Air Quality
No of Channels: Quad
Output Type: I2C
Response Time: 1s
Supply Voltage: 1.71V to 1.98V
Supply Current: 29mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$8,310.00
USD
Quantity
Web Price
1,500+
$5.54
Product Variant Information section