text.skipToContent text.skipToNavigation

Manufacturer Part #

MHM306-01

MHM306 Series 10.8 to 13.2 VDC 50 mA Chassis Mount Ionizer Module

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Type: Ionizer
Supply Voltage: 10.8V to 13.2V
Supply Current: 50mA
Operating Temp Range: -10°C to +70°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$23.10
USD
Quantity
Web Price
1+
$23.10
Product Variant Information section