
Manufacturer Part #
SGP30-TR-2.5KS
SGP30 Series 48 mA Indoor Air Quality Sensor for TVOC and CO2eq Measurements
Product Specification Section
Sensirion SGP30-TR-2.5KS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SGP30-TR-2.5KS - Technical Attributes
Attributes Table
Type: | Air Quality |
Accuracy: | ±15% |
Supply Voltage: | 1.62V to 1.98V |
Supply Current: | 48.8mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500+
$6.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount