text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMOD4510AI1R

IDT Outdoor Air Quality integrated sensor with I2C output in T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Air Quality
No of Channels: Single
Accuracy: ±15%
Output Type: I2C
Response Time: 60s
Supply Voltage: 1.7V to 3.6V
Supply Current: 8mA
Operating Temp Range: -40°C to +65°C
Storage Temperature Range: -50°C to +125°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$11,960.00
USD
Quantity
Web Price
4,000+
$2.99
Product Variant Information section