text.skipToContent text.skipToNavigation

Manufacturer Part #

SFA30-D-T

Digital Formaldehyde Sensor with Selectable Digital UART & I2C Interface Option

Product Specification Section
Sensirion SFA30-D-T - Technical Attributes
Attributes Table
Type: HCHO Sensor
Supply Voltage: 3.15V to 5.5V
Supply Current: 5mA
Operating Temp Range: 0°C to 50°C
Storage Temperature Range: -20°C to +70°C
Features & Applications

Formaldehyde Sensor Module for HVAC and Indoor Air Quality Applications

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$1,200.80
USD
Quantity
Web Price
40
$30.02
80
$29.83
120
$29.72
160+
$29.58