text.skipToContent text.skipToNavigation

Manufacturer Part #

T6713-5K

T6713 Series 4.5 to 5.5 V 200 mA ±2 % I²C -10 to 60° C Output CO2 Module

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: CO₂
Supply Voltage: 4.5V to 5.5V
Supply Current: 200mA
Operating Temp Range: -10°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$756.10
USD
Quantity
Web Price
10
$75.61
20+
$60.49
Product Variant Information section