text.skipToContent text.skipToNavigation

Manufacturer Part #

165D6042P003

2.9 V ±20 % Washing Machine Turbidity and Temperature Sensor Module

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Turbidity/Temperature
Output Type: Voltage
Supply Current: 30mA
Supply Voltage: 5V
Temperature Range: 0°C to 85°C
Mounting Method: Chassis Mount
Features & Applications

This module measures the turbidity (amount of suspended particles) and temperature of the wash water in washing machines and dishwashers.

An optical sensor for washing machines is a measuring proThis module measures the turbidity (amount of suspended particles) and temperature of the wash water in washing machines and dishwashers.

An optical sensor for washing machines is a measuring product for a turbid water density or an extraneous matter concentration using the refraction of wavelength between photo transistor and diode. duct for a turbid water density or an extraneous matter concentration using the refraction of wavelength between photo transistor and diode

Specifications:

  • Rated Voltage: DC 5 V (between No #4 & Ground)
  • Voltage Differential:2.9V ± 20%
  • Test Method
  • After testing voltage in water (0 NTU),
  • voltage test in water (4000 NTU))
  • (Voltage between No #2 pin & Ground)
  • Operating Temperature Range:-30°C ~ 80°C
  • Storage Temperature Range:-10°C~ 80°C
  • Resistance:R25°C = 10 kΩ ± 5%
  • B Value:B(25/85) = 4100 K ± 2%
  • Rated Current:Max. 30 mA
  • Insulation Resistance:Min 100 MΩ by 500 V DC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,805.00
USD
Quantity
Web Price
1+
$3.61
Product Variant Information section