text.skipToContent text.skipToNavigation

Manufacturer Part #

BHA260AB

Bosch Ultra-Low power smart hub with a state-of-the-art 3-acis accelerometer.

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: I2C
Supply Current: 8µA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-22
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$25,600.00
USD
Quantity
Web Price
10,000+
$2.56
Product Variant Information section