text.skipToContent text.skipToNavigation

Manufacturer Part #

BHI260AB

BHI260AB Series 1.8 V 6 Axis Sensor I²C, SPI Gyroscope Accelerometer - LGA-4

Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer, Gyroscope, 6 Axis
Output Type: I2C
Supply Current: 8µA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-44
Mounting Method: Surface Mount
Pricing Section
Stock:
300
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.04
USD
Quantity
Web Price
1
$8.04
50
$6.38
100
$6.13
500
$5.57
1,500+
$5.23