
Manufacturer Part #
BME680
BME680 Series 3.6 V 3.1 µA Low Power Gas Pressure Temperature Humidity Sensor
Product Specification Section
Bosch Sensortec BME680 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bosch Sensortec BME680 - Technical Attributes
Attributes Table
Type: | Pressure/Humidity/Temperature |
Output Type: | Digital |
Supply Current: | 3.1µA |
Supply Voltage: | 1.71V to 3.6V |
Temperature Range: | -40°C to +85°C |
Package Style: | LGA-8 |
Mounting Method: | Surface Mount |
$Features & Applications
For reference, below are related products and accessories for BME680 - Low Power Gas Pressure Temperature Humidity Sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
6,000+
$6.06
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
LGA-8
Mounting Method:
Surface Mount