text.skipToContent text.skipToNavigation

Manufacturer Part #

BME680

BME680 Series 3.6 V 3.1 µA Low Power Gas Pressure Temperature Humidity Sensor

Product Specification Section
Bosch Sensortec BME680 - Technical Attributes
Attributes Table
Type: Pressure/Humidity/Temperature
Output Type: Digital
Supply Current: 3.1µA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-8
Mounting Method: Surface Mount
$Features & Applications
For reference, below are related products and accessories for BME680 - Low Power Gas Pressure Temperature Humidity Sensor
Pricing Section
Global Stock:
64
Germany (Online Only):
64
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$10.07
USD
Quantity
Web Price
1
$10.07
20
$9.02
125
$8.37
500
$7.89
3,000+
$7.25