text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI055

BMI055 6 Axis Inertial Sensor (12 Bit Acceleration Sensor + Gyroscope) 3 x 4 mm

Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 5mA
Supply Voltage: 2.4V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Stock:
5,712
Minimum Order:
1
Multiple Of:
1
9,938
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.59
USD
Quantity
Web Price
1
$4.59
50
$3.65
100
$3.50
500
$3.19
1,500+
$2.99