text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI085

BMI085 Series 3.6 V 6 Axis Digital Output Accelerometer Motion Sensor - LGA-16

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 5mA
Supply Voltage: 2.4V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$12,550.00
USD
Quantity
Web Price
5,000+
$2.51
Product Variant Information section