text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI085

BMI085 Series 3.6 V 6 Axis Digital Output Accelerometer Motion Sensor - LGA-16

Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 5mA
Supply Voltage: 2.4V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Stock:
1,742
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.31
USD
Quantity
Web Price
1+
$4.31