text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI090L

BMI090L: 3.6 V 5.15 mA 16-bit Triaxial Gyroscope & 16-bit Triaxial Accelerometer

Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer, Gyroscope, 6 Axis
Output Type: Digital
Supply Current: 5.15mA
Supply Voltage: 2.4V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18,300.00
USD
Quantity
Web Price
5,000+
$3.66