text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI090L

BMI090L: 3.6 V 5.15 mA 16-bit Triaxial Gyroscope & 16-bit Triaxial Accelerometer

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer, Gyroscope, 6 Axis
Output Type: Digital
Supply Current: 5.15mA
Supply Voltage: 2.4V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$8,900.00
USD
Quantity
Web Price
2,500+
$3.56
Product Variant Information section