text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI270

BMI270 Series 3.6 V 685 µA Smart Ultra-low Power Inertial Measurement Unit

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope/6-Axis
Output Type: Analog / Digital
Supply Current: 685µA
Supply Voltage: 1.2V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$10,850.00
USD
Quantity
Web Price
5,000+
$2.17
Product Variant Information section