text.skipToContent text.skipToNavigation

Manufacturer Part #

BMX160

BMX160 Series 3.6 V 1585 uA Surface Mount Small Low Power 9-Axis Sensor - LGA-14

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer
Output Type: I2C
Supply Current: 1.59mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Stock:
865
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6.55
USD
Quantity
Web Price
1
$6.55
50
$4.80
100
$4.55
500
$4.00
1,500+
$3.67
Product Variant Information section