text.skipToContent text.skipToNavigation

Manufacturer Part #

BNO055

BNO055 Series 1.7 to 3.6 V Intelligent 9-Axis Absolute Orientation Sensor-LGA-28

Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Geomagnetic/Gyroscope
Supply Current: 12.3mA
Supply Voltage: 2.4V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-28L
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Bosch Sensortec BNO055 Combo Sensors.
Pricing Section
Stock:
2,190
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.38
USD
Quantity
Web Price
1
$11.38
50
$9.04
100
$8.68
500
$7.89
1,500+
$7.40