text.skipToContent text.skipToNavigation

Manufacturer Part #

FXOS8700CQR1

FXOS8700 Series 6-Axis Xtrinsic Sensor w/ Accelerometer and Magnetometer -QFN-16

Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Magnetometer
Supply Current: 575µA
Supply Voltage: 1.95V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,410.00
USD
Quantity
Web Price
1,500+
$1.47