text.skipToContent text.skipToNavigation

Manufacturer Part #

FXOS8700CQR1

FXOS8700 Series 6-Axis Xtrinsic Sensor w/ Accelerometer and Magnetometer -QFN-16

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Magnetometer
Supply Current: 575µA
Supply Voltage: 1.95V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
269
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$3.73
USD
Quantity
Web Price
1
$3.73
50
$2.84
100
$2.71
250
$2.54
500+
$2.43
Product Variant Information section