
Manufacturer Part #
IQS624-3200-DNR
IQS624 Series 3.6 V 10 mA Multifunctional Capacitive Hall-Effect Sensor-DFN-10
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Hall-effect/Proximity |
Output Type: | I2C |
Supply Current: | 10mA |
Supply Voltage: | 1.7V to 3.6V |
Temperature Range: | -20°C to +85°C |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount