text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSOTR

iNEMO inertial module: "always-on" integrated 3D accelerometer and 3D gyroscope

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 0.55mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$9,700.00
USD
Quantity
Web Price
5,000+
$1.94
Product Variant Information section