text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX32664GWEA+T

MAX32664 Series 1.8 V Ultra Low Power Biometric Sensor Hub - WLP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Type: Biomedical Sensor
Output Type: I2C
Supply Current: 570nA
Supply Voltage: 1.71V to 3.63V
Temperature Range: -40°C to +105°C
Package Style:  WLP-16
Mounting Method: Surface Mount
Features & Applications

Optical Biometric Sensor Hub Algorithms

Sensor Hubs Help Collect and Process Raw Biometric Data

MAX32664 is a family of four biometric sensor hubs (versions A, B, C, D) each with embedded firmware and algorithms, specifically developed for use in health and fitness wearables. The MAX32664 family can communicate with several of Maxim’s optical sensor solutions (see table for details) delivering raw or calculated data, as required by the user application. This is achieved while also minimizing overall system power consumption. All versions interface to a host microcontroller through a fast-mode, slave I2C interface, providing access to raw or processed sensor data. Future updates to the firmware and algorithms will be made available to download. These can then be uploaded to the MAX32664 through its I2C interface.

Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,900.00
USD
Quantity
Web Price
2,500+
$1.96
Product Variant Information section