
Manufacturer Part #
MAX86141ENP+T
MAX86141 Series Optical Pulse Oximeter and Heart-Rate Sensor for Wearable Health
Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Technical Attributes
Type: | Oximeter/Heart Rate |
Output Type: | SPI |
Supply Current: | 978µA to 1170µA |
Supply Voltage: | 1.7V to 2V |
Temperature Range: | -40°C to +85°C |
Package Style: | WLP-20 |
Mounting Method: | Surface Mount |
Features & Applications
MAX86141 Best-in-Class Optical Pulse Oximeter and Heart-Rate Sensor for Wearable Health.
The MAX86140/MAX86141 are ultra-low-power, com- pletely integrated, optical data acquisition systems. On the transmitter side, the MAX86140/MAX86141 have three programmable high-current LED drivers that can be configured to drive up to six LEDs using an external 3x2:1 mux. With two MAX86140/MAX86141 devices working in master-slave mode, the LED drivers can drive up to twelve LEDs using an external 3x2:1 mux. On the receiver side, MAX86140 consists of a single optical readout channel, while the MAX86141 has two optical readout channels that can operate simultaneously. The devices have low- noise signal conditioning analog front-end (AFE) including 19-bit ADC, an industry-lead ambient light cancellation (ALC) circuit, and a picket fence detect and replace func- tion. Due to the low power consumption, compact size, ease of use, and industry-lead ambient light rejection capability of MAX86140/MAX86141, the devices are ideal for a wide variety of optical-sensing applications, such as pulse oximetry and heart rate detection.
The MAX86140/MAX86141 operate on a 1.8V main supply voltage and a 3.1V to 5.5V LED driver supply voltage. Both devices support a standard SPI compatible interface and fully autonomous operation. Each device has a large 128-word built-in FIFO. The MAX86140/MAX86141 is available in compact wafer-level package (WLP) (2.048 x 1.848mm) with 0.4mm ball pitch.
Available Packaging
Package Qty:
2500 per Reel
Package Style:
WLP-20
Mounting Method:
Surface Mount