text.skipToContent text.skipToNavigation

Manufacturer Part #

MM7150-AB0

MOTION MODULE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1551
Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope/Magnetometer
Supply Current: 26.5mA
Supply Voltage: 2.3V to 3.6V
Temperature Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$22.28
USD
Quantity
Web Price
1+
$22.28
Product Variant Information section