text.skipToContent text.skipToNavigation

Manufacturer Part #

SCC1300-D02-05

SCC1300-D02 5.25 V ±2 g ±100 º/s Combined Gyroscope and 3-axis Accelerometer

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Supply Current: 26mA
Supply Voltage: 3V to 5.25V
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$4,373.00
USD
Quantity
Web Price
50+
$87.46
Product Variant Information section