text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI130

Contains a 16bit 3-axis gyroscope and a 12bit 3-axis acceleration sensor

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current: 0.2mA to 6.5mA
Supply Voltage: 2.4V to 3.6V
Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$30,250.00
USD
Quantity
Web Price
5,000+
$6.05
Product Variant Information section