text.skipToContent text.skipToNavigation

Manufacturer Part #

VCNL4040M3OE-H3

VCNL4040 Series 3.6 V Fully Integrated Proximity and Ambient Light Sensor-SMD-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Proximity/Light
Output Type: Digital
Supply Current: 300µA
Supply Voltage: 3.6V
Temperature Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,620.00
USD
Quantity
Web Price
1,500+
$1.08
Product Variant Information section