text.skipToContent text.skipToNavigation

Manufacturer Part #

VCNL4100

VCNL4100 Series 3.6 V 195 µA Proximity and Ambient Light Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Proximity/Light
Output Type: Digital
Supply Current: 195µA
Supply Voltage: 2.5V to 3.6V
Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,625.00
USD
Quantity
Web Price
2,500+
$2.25
Product Variant Information section