text.skipToContent text.skipToNavigation

Manufacturer Part #

20310300101

15 - 24 V DC to 100 kHz 300 A 35 Ohm Industrial Current Sensor

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 20310300101 - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 100kHz
Supply Current: 25mA
Supply Voltage: 12V to 24V
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$123.77
USD
Quantity
Web Price
1
$123.77
3
$121.73
4
$121.20
10
$119.53
15+
$117.88
Product Variant Information section