text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37012LLZATR-050B5

ACS37012 Series 5 V ±50 A 1-Channel SMT Hall Effect Current Sensor IC - SOIC-6

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS37012LLZATR-050B5 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Frequency: 450kHz
Supply Current: 16mA to 20mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$22,500.00
USD
Quantity
Unit Price
3,000+
$2.50
Product Variant Information section