text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37031LLZATR-090B3

90 A 5 kHz Hall Effect Bidirectional High Accuracy Current Sensor - SOIC-6

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS37031LLZATR-090B3 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 1MHz
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$23,760.00
USD
Quantity
Unit Price
3,000+
$2.64
Product Variant Information section