text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37600KLUATR-003B5-C

5 V 400 KhZ High-Precision Programmable Linear Hall-Effect Sensor IC - TSSOP-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS37600KLUATR-003B5-C - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 100kHz to 400kHz
Supply Current: 23mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$31,680.00
USD
Quantity
Unit Price
4,000+
$2.64
Product Variant Information section