text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37612LLUATR-010B5-C

16 mA 240 kHz Coreless High Precision High Accuracy Current Sensor - TSSOP-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS37612LLUATR-010B5-C - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 16mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$24,840.00
USD
Quantity
Unit Price
4,000+
$2.07
Product Variant Information section