text.skipToContent text.skipToNavigation

Manufacturer Part #

CT425-HSN820MR

CT425; 5.50 V 1 MHz ±20 A XtremeSense TMR Ultra-Low Noise Current Sensor -SOIC-8

Product Specification Section
Allegro MicroSystems CT425-HSN820MR - Technical Attributes
Attributes Table
Output Type: Analog
Operating Frequency: 1MHz
Supply Current: 9mA
Supply Voltage: 4.7V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,020.00
USD
Quantity
Web Price
2,000+
$2.51