text.skipToContent text.skipToNavigation

Manufacturer Part #

CT430-ESWF20MR

CT430 Series 5.5 V 20 A Bipolar SMT Ultra-Low Noise Current Sensor - SOIC-16W

ECAD Model:
Mfr. Name: Crocus Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Crocus Technology CT430-ESWF20MR - Technical Attributes
Attributes Table
Operating Frequency: 100kHz
Supply Current: 20mA
Supply Voltage: 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$3,130.00
USD
Quantity
Web Price
1,000+
$3.13
Product Variant Information section