
Manufacturer Part #
CT430-HSWF20MR
CT430: 5.50V 1 MHz ±20 A XtremeSense TMR Ultra-Low Noise Current Sensor-SOIC-16W
Product Specification Section
Crocus Technology CT430-HSWF20MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Crocus Technology CT430-HSWF20MR - Technical Attributes
Attributes Table
Output Type: | Analog |
Operating Frequency: | 1MHz |
Supply Current: | 9mA |
Supply Voltage: | 4.75V to 5.5V |
Operating Temperature: | -40°C to +125°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount